Parametric Equivalent

VS-25TTS16S2LHM3 | |
|---|---|
DigiKey Part Number | 112-VS-25TTS16S2LHM3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | VS-25TTS16S2LHM3 |
Description | SCR 1.6KV 25A TO-263AB (D2PAK) |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | SCR 1.6 kV 25 A Standard Recovery Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Off State | 1.6 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Gate Trigger (Igt) (Max) | 45 mA | |
Voltage - On State (Vtm) (Max) | 1.25 V | |
Current - On State (It (AV)) (Max) | 16 A | |
Current - On State (It (RMS)) (Max) | 25 A | |
Current - Hold (Ih) (Max) | 150 mA | |
Current - Off State (Max) | 500 µA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 300A @ 50Hz | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $1.52128 | $1,217.02 |
| 1,600 | $1.44500 | $2,312.00 |


