DO-221AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-2EJH02HM3/6A

DigiKey Part Number
VS-2EJH02HM3/6AGITR-ND - Tape & Reel (TR)
VS-2EJH02HM3/6AGICT-ND - Cut Tape (CT)
VS-2EJH02HM3/6AGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-2EJH02HM3/6A
Description
DIODE STANDARD 200V 2A DO221AC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Diode 200 V 2A Surface Mount DO-221AC (SlimSMA)
Datasheet
 Datasheet
EDA/CAD Models
VS-2EJH02HM3/6A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
200 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
930 mV @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
25 ns
Current - Reverse Leakage @ Vr
2 µA @ 200 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
DO-221AC (SlimSMA)
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.57000$0.57
10$0.37700$3.77
100$0.30520$30.52
500$0.23268$116.34
1,000$0.20191$201.91
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$0.15453$540.86
7,000$0.14600$1,022.00
10,500$0.14596$1,532.58
17,500$0.14107$2,468.72
35,000$0.13750$4,812.50
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.