
VS-65EPS12L-M3 | |
---|---|
DigiKey Part Number | 112-VS-65EPS12L-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-65EPS12L-M3 |
Description | DIODE STANDARD 1200V 65A TO247AD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 65A Through Hole TO-247AD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 65A | |
Voltage - Forward (Vf) (Max) @ If | 1.12 V @ 65 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-247AD | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.22000 | $4.22 |
25 | $2.26000 | $56.50 |
100 | $2.02960 | $202.96 |
500 | $1.89742 | $948.71 |
1,000 | $1.76989 | $1,769.89 |
2,000 | $1.76500 | $3,530.00 |