
VS-6EWX06FNTR-M3 | |
---|---|
DigiKey Part Number | VS-6EWX06FNTR-M3TR-ND - Tape & Reel (TR) VS-6EWX06FNTR-M3CT-ND - Cut Tape (CT) VS-6EWX06FNTR-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-6EWX06FNTR-M3 |
Description | DIODE STANDARD 600V 6A TO252AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 6A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 3.1 V @ 6 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 19 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252AA (DPAK) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.02000 | $1.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.30401 | $608.02 |
4,000 | $0.29900 | $1,196.00 |
6,000 | $0.29252 | $1,755.12 |
14,000 | $0.28788 | $4,030.32 |