Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



VSS8D2M10-M3/I | |
|---|---|
DigiKey Part Number | 112-VSS8D2M10-M3/ITR-ND - Tape & Reel (TR) 112-VSS8D2M10-M3/ICT-ND - Cut Tape (CT) 112-VSS8D2M10-M3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | VSS8D2M10-M3/I |
Description | DIODE SCHOTTKY 100V 2A SLIMSMAW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount SlimSMAW (DO-221AD) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 560 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 100 V | |
Capacitance @ Vr, F | 250pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimSMAW (DO-221AD) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.41000 | $0.41 |
| 10 | $0.30200 | $3.02 |
| 100 | $0.21330 | $21.33 |
| 500 | $0.16050 | $80.25 |
| 1,000 | $0.13646 | $136.46 |
| 2,000 | $0.12778 | $255.56 |
| 5,000 | $0.11355 | $567.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | $0.09393 | $1,315.02 |
| 28,000 | $0.08550 | $2,394.00 |


