


VSS8D5M15HM3/I | |
---|---|
DigiKey Part Number | 112-VSS8D5M15HM3/ITR-ND - Tape & Reel (TR) 112-VSS8D5M15HM3/ICT-ND - Cut Tape (CT) 112-VSS8D5M15HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSS8D5M15HM3/I |
Description | DIODE SCHOTTKY 150V 2A SLIMSMAW |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 150 V 2A Surface Mount SlimSMAW (DO-221AD) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 150 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 2.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 180 µA @ 150 V | |
Capacitance @ Vr, F | 300pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SlimSMAW (DO-221AD) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.56000 | $0.56 |
10 | $0.39200 | $3.92 |
100 | $0.28570 | $28.57 |
500 | $0.21724 | $108.62 |
1,000 | $0.18399 | $183.99 |
2,000 | $0.17658 | $353.16 |
5,000 | $0.15644 | $782.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
14,000 | $0.13130 | $1,838.20 |