Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VSSAF3M6HM3/I | |
|---|---|
DigiKey Part Number | 112-VSSAF3M6HM3/ITR-ND - Tape & Reel (TR) 112-VSSAF3M6HM3/ICT-ND - Cut Tape (CT) 112-VSSAF3M6HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | VSSAF3M6HM3/I |
Description | DIODE SCHOTTKY 60V 3A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 3A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 620 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 300 µA @ 60 V | |
Capacitance @ Vr, F | 500pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.46000 | $0.46 |
| 10 | $0.33600 | $3.36 |
| 100 | $0.23760 | $23.76 |
| 500 | $0.17952 | $89.76 |
| 1,000 | $0.15549 | $155.49 |
| 2,000 | $0.14497 | $289.94 |
| 5,000 | $0.12785 | $639.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14,000 | $0.11781 | $1,649.34 |
| 28,000 | $0.09875 | $2,765.00 |


