
VSSAF5N50-M3/6B | |
---|---|
DigiKey Part Number | 112-VSSAF5N50-M3/6BTR-ND - Tape & Reel (TR) 112-VSSAF5N50-M3/6BCT-ND - Cut Tape (CT) 112-VSSAF5N50-M3/6BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSAF5N50-M3/6B |
Description | DIODE SCHOTTKY 50V 3A DO221AC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 3A Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 410 mV @ 2.5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1.4 mA @ 50 V | |
Capacitance @ Vr, F | 850pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-221AC (SlimSMA) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.55000 | $0.55 |
10 | $0.40500 | $4.05 |
100 | $0.29890 | $29.89 |
500 | $0.22768 | $113.84 |
1,000 | $0.19559 | $195.59 |
2,000 | $0.18536 | $370.72 |
5,000 | $0.16371 | $818.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
14,000 | $0.14594 | $2,043.16 |
28,000 | $0.13775 | $3,857.00 |
42,000 | $0.13375 | $5,617.50 |