


VTVS33ASMF-M3-08 | |
|---|---|
DigiKey Part Number | 112-VTVS33ASMF-M3-08TR-ND - Tape & Reel (TR) 112-VTVS33ASMF-M3-08CT-ND - Cut Tape (CT) 112-VTVS33ASMF-M3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | VTVS33ASMF-M3-08 |
Description | TVS DIODE 33.3VWM 55VC DO219AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 55V Clamp 6.91A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33.3V | |
Voltage - Breakdown (Min) | 37.1V | |
Voltage - Clamping (Max) @ Ipp | 55V | |
Current - Peak Pulse (10/1000µs) | 6.91A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 379pF @ 1MHz | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-219AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.17000 | $0.17 |
| 10 | $0.12600 | $1.26 |
| 100 | $0.12200 | $12.20 |
| 500 | $0.11900 | $59.50 |
| 1,000 | $0.10600 | $106.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.10057 | $301.71 |
| 6,000 | $0.09150 | $549.00 |
| 9,000 | $0.08687 | $781.83 |
| 15,000 | $0.08250 | $1,237.50 |

