Direct
Parametric Equivalent
Similar

ZMY24-GS08 | |
|---|---|
DigiKey Part Number | ZMY24-GS08GITR-ND - Tape & Reel (TR) ZMY24-GS08GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Part Number | ZMY24-GS08 |
Description | DIODE ZENER 24V 1W DO213AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
EDA/CAD Models | ZMY24-GS08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 14 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 18 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 10 | $0.20200 | $2.02 |
| 100 | $0.14500 | $14.50 |
| 500 | $0.13900 | $69.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.13853 | $207.79 |
| 3,000 | $0.12524 | $375.72 |
| 4,500 | $0.11847 | $533.12 |
| 7,500 | $0.11085 | $831.38 |
| 10,500 | $0.10634 | $1,116.57 |
| 15,000 | $0.09250 | $1,387.50 |
| 37,500 | $0.09100 | $3,412.50 |
| 75,000 | $0.08918 | $6,688.50 |




