Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ZPY12-TAP | |
|---|---|
DigiKey Part Number | ZPY12-TAPGICT-ND - Cut Tape (CT) ZPY12-TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Part Number | ZPY12-TAP |
Description | DIODE ZENER 12V 1.3W DO204AL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 1.3 W ±5% Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.3 W | |
Impedance (Max) (Zzt) | 3 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 9 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.23000 | $0.23 |
| 10 | $0.15300 | $1.53 |
| 100 | $0.06300 | $6.30 |
| 500 | $0.06000 | $30.00 |
| 1,000 | $0.05700 | $57.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.05100 | $255.00 |
| 10,000 | $0.04200 | $420.00 |




