
6N137-X007T | |
|---|---|
DigiKey Part Number | 6N137-X007TTR-ND - Tape & Reel (TR) 6N137-X007TCT-ND - Cut Tape (CT) 6N137-X007TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | 6N137-X007T |
Description | OPTOISO 5.3KV OPEN DRAIN 8-SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 10MBd Open Drain 5300Vrms 1 Channel 1kV/µs CMTI 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 6N137-X007T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Voltage - Isolation | 5300Vrms | |
Common Mode Transient Immunity (Min) | 1kV/µs | |
Input Type | DC | |
Output Type | Open Drain | |
Current - Output / Channel | 50 mA | |
Data Rate | 10MBd | |
Propagation Delay tpLH / tpHL (Max) | 75ns, 75ns | |
Rise / Fall Time (Typ) | 23ns, 7ns | |
Voltage - Forward (Vf) (Typ) | 1.4V | |
Current - DC Forward (If) (Max) | 20mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.72000 | $1.72 |
| 10 | $1.22600 | $12.26 |
| 100 | $0.92890 | $92.89 |
| 500 | $0.79734 | $398.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.75440 | $754.40 |
| 2,000 | $0.71801 | $1,436.02 |
| 3,000 | $0.69936 | $2,098.08 |
| 5,000 | $0.67832 | $3,391.60 |
| 7,000 | $0.66581 | $4,660.67 |
| 10,000 | $0.65361 | $6,536.10 |





