
IL212AT | |
---|---|
DigiKey Part Number | IL212ATTR-ND - Tape & Reel (TR) IL212ATCT-ND - Cut Tape (CT) IL212ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IL212AT |
Description | OPTOISO 4KV TRANS W/BASE 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 4000Vrms 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IL212AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4000Vrms | |
Current Transfer Ratio (Min) | 50% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor with Base | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | - | |
Voltage - Forward (Vf) (Typ) | 1.3V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.01000 | $1.01 |
10 | $0.70700 | $7.07 |
100 | $0.52210 | $52.21 |
500 | $0.44004 | $220.02 |
1,000 | $0.41314 | $413.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.39032 | $780.64 |
4,000 | $0.37098 | $1,483.92 |
6,000 | $0.36107 | $2,166.42 |
10,000 | $0.34988 | $3,498.80 |
14,000 | $0.34322 | $4,805.08 |
20,000 | $0.33674 | $6,734.80 |