MCT6-X007T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $0.33764
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $0.36782
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.90000
Datasheet

Similar


onsemi
In Stock: 525
Unit Price: $1.07000
Datasheet
8-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCT6-X007T

DigiKey Part Number
751-MCT6-X007TTR-ND - Tape & Reel (TR)
751-MCT6-X007TCT-ND - Cut Tape (CT)
751-MCT6-X007TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCT6-X007T
Description
OPTOISOLTR 5.3KV 2CH TRANS 8-SMD
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 2 Channel 8-SMD
Datasheet
 Datasheet
EDA/CAD Models
MCT6-X007T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Number of Channels
2
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
20% @ 10mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
3µs, 3µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
30V
Current - Output / Channel
30mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types