SFH615AGB-X009T is available for purchase but is not normally stocked.
Available Substitutes:

Similar


CEL
In Stock: 0
Unit Price: $0.28280
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $0.51000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $0.49000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $0.51000
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $0.18217
Datasheet

Similar


Isocom Components 2004 LTD
In Stock: 0
Unit Price: $0.51000
Datasheet
4-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SFH615AGB-X009T

DigiKey Part Number
SFH615AGB-X009T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SFH615AGB-X009T
Description
OPTOISOLTR 5.3KV 1CH TRANS 4-SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 5300Vrms 1 Channel 4-SMD
Datasheet
 Datasheet
EDA/CAD Models
SFH615AGB-X009T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
1
Voltage - Isolation
5300Vrms
Current Transfer Ratio (Min)
100% @ 5mA
Current Transfer Ratio (Max)
600% @ 5mA
Turn On / Turn Off Time (Typ)
2µs, 25µs
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
70V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.25V
Current - DC Forward (If) (Max)
60 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Supplier Device Package
4-SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.34850$348.50
2,000$0.32854$657.08
3,000$0.31829$954.87
5,000$0.30672$1,533.60
7,000$0.29984$2,098.88
10,000$0.29313$2,931.30
25,000$0.27831$6,957.75
Manufacturers Standard Package