
TCMT1600T3 | |
|---|---|
DigiKey Part Number | TCMT1600T3TR-ND - Tape & Reel (TR) TCMT1600T3CT-ND - Cut Tape (CT) TCMT1600T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | TCMT1600T3 |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
EDA/CAD Models | TCMT1600T3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 80% @ 5mA | |
Current Transfer Ratio (Max) | 300% @ 5mA | |
Turn On / Turn Off Time (Typ) | 6µs, 5µs | |
Rise / Fall Time (Typ) | 3µs, 4.7µs | |
Input Type | AC, DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.35V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.53300 | $5.33 |
| 100 | $0.38900 | $38.90 |
| 500 | $0.32474 | $162.37 |
| 1,000 | $0.30366 | $303.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23507 | $705.21 |
| 6,000 | $0.22335 | $1,340.10 |
| 9,000 | $0.21734 | $1,956.06 |
| 15,000 | $0.21056 | $3,158.40 |
| 21,000 | $0.20750 | $4,357.50 |







