TLHK42S1T2 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $0.08965
Datasheet

Similar


Dialight
In Stock: 0
Unit Price: $0.54000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $0.39000
Datasheet

Similar


Broadcom Limited
In Stock: 543
Unit Price: $0.44000
Datasheet

Similar


Broadcom Limited
In Stock: 0
Unit Price: $0.30000
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: $0.17000
Datasheet

Similar


LITEON
In Stock: 0
Unit Price: $0.20000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.49000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $0.17411
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,000
Unit Price: $0.16926
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: $0.31000
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 0
Unit Price: $0.38000
Datasheet
T-1 Clear Red Round Domed-Top LED Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLHK42S1T2

DigiKey Part Number
TLHK42S1T2-ND
Manufacturer
Manufacturer Product Number
TLHK42S1T2
Description
LED RED CLEAR T-1 T/H
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Red 630nm LED Indication - Discrete 1.9V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3mm, T-1
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
44°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
643nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
6.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.40000$0.40
10$0.27200$2.72
100$0.19380$19.38
500$0.15818$79.09
1,000$0.14646$146.46
2,000$0.13647$272.94
5,000$0.12553$627.65
10,000$0.11870$1,187.00
25,000$0.11124$2,781.00
Manufacturers Standard Package