
TLLG4400-AS12 | |
---|---|
DigiKey Part Number | TLLG4400-AS12TR-ND - Tape & Reel (TR) TLLG4400-AS12CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TLLG4400-AS12 |
Description | LED GREEN DIFFUSED T-1 T/H |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Green 569nm LED Indication - Discrete 1.9V Radial |
Datasheet | Datasheet |
EDA/CAD Models | TLLG4400-AS12 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 2mA | |
Viewing Angle | 50° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.10mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.51000 | $0.51 |
10 | $0.35400 | $3.54 |
100 | $0.25440 | $25.44 |
500 | $0.20952 | $104.76 |
1,000 | $0.19474 | $194.74 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.18217 | $364.34 |
4,000 | $0.17150 | $686.00 |
6,000 | $0.16602 | $996.12 |
10,000 | $0.15983 | $1,598.30 |
14,000 | $0.15615 | $2,186.10 |
20,000 | $0.15256 | $3,051.20 |
50,000 | $0.14463 | $7,231.50 |