TLVP4202
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLVP4202

DigiKey Part Number
751-TLVP4202TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TLVP4202
Description
LED GREEN CLEAR 3MM T/H
Customer Reference
Detailed Description
Green 560nm LED Indication - Discrete 2.4V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
Clear
Millicandela Rating
-
Lens Style
Round with Flat Top
Lens Size
3.40mm Dia
Voltage - Forward (Vf) (Typ)
2.4V
Current - Test
20mA
Viewing Angle
170°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
555nm
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
2.95mm Dia
Height (Max)
4.90mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable