
TSOP77338TT | |
---|---|
DigiKey Part Number | TSOP77338TTTR-ND - Tape & Reel (TR) TSOP77338TTCT-ND - Cut Tape (CT) TSOP77338TTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSOP77338TT |
Description | SENSOR REMOTE REC 38.0KHZ 40M |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz 40m Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensing Distance | 40m | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 700 µA | |
Orientation | Top View | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.41000 | $1.41 |
10 | $1.21800 | $12.18 |
25 | $1.14880 | $28.72 |
100 | $1.05400 | $105.40 |
250 | $0.99704 | $249.26 |
500 | $0.95682 | $478.41 |
1,000 | $0.91886 | $918.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,300 | $0.87612 | $2,015.08 |
4,600 | $0.84280 | $3,876.88 |
6,900 | $0.82421 | $5,687.05 |
11,500 | $0.80169 | $9,219.43 |