VLMW41S1T1-5K8L-18
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLMB41P1Q2-GS18

DigiKey Part Number
VLMB41P1Q2-GS18TR-ND - Tape & Reel (TR)
VLMB41P1Q2-GS18CT-ND - Cut Tape (CT)
VLMB41P1Q2-GS18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLMB41P1Q2-GS18
Description
LED BLUE 2PLCC SMD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Blue 469nm LED Indication - Discrete 3.2V 2-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.40mm Dia
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
10mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
464nm
Features
-
Package / Case
2-SMD, J-Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.80mm W
Height (Max)
1.85mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,323
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.56900$5.69
100$0.41650$41.65
500$0.34848$174.24
1,000$0.32616$326.16
2,000$0.30721$614.42
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.27752$2,220.16
16,000$0.26599$4,255.84
24,000$0.26008$6,241.92
Manufacturers Standard Package