VLMKG3400-GS18 | |
---|---|
DigiKey Part Number | VLMKG3400-GS18TR-ND - Tape & Reel (TR) VLMKG3400-GS18CT-ND - Cut Tape (CT) VLMKG3400-GS18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VLMKG3400-GS18 |
Description | LED GREEN/RED CLEAR 4PLCC SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Green, Red 570nm Green, 633nm Red LED Indication - Discrete 2V Green, 1.9V Red 4-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | VLMKG3400-GS18 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | - | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Flat Top | |
Lens Size | 2.40mm Dia | |
Voltage - Forward (Vf) (Typ) | 2V Green, 1.9V Red | |
Current - Test | 20mA Green, 20mA Red | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 572nm Green, 643nm Red | |
Features | - | |
Package / Case | 4-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.80mm W | |
Height (Max) | 1.85mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.60000 | $0.60 |
10 | $0.35100 | $3.51 |
100 | $0.22730 | $22.73 |
500 | $0.17880 | $89.40 |
1,000 | $0.16393 | $163.93 |
2,000 | $0.15176 | $303.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $0.13360 | $1,068.80 |
16,000 | $0.12690 | $2,030.40 |
24,000 | $0.12355 | $2,965.20 |
40,000 | $0.11985 | $4,794.00 |
56,000 | $0.11770 | $6,591.20 |
80,000 | $0.11563 | $9,250.40 |