VOS618A-X001T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Semiconductor Opto Division
In Stock: 0
Unit Price: $0.53000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $0.15859
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $0.16037
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $0.16698
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $0.15859
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $0.16583
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $0.63000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $0.16583
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $0.46000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $0.19399
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $0.18745
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $0.63000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $0.17483
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $0.17773
Datasheet
VOS617A-7T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VOS618A-X001T

DigiKey Part Number
VOS618A-X001TTR-ND - Tape & Reel (TR)
VOS618A-X001TCT-ND - Cut Tape (CT)
VOS618A-X001TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VOS618A-X001T
Description
OPTOISO 3.75KV 1CH TRANS 4-SSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 4-SSOP
Datasheet
 Datasheet
EDA/CAD Models
VOS618A-X001T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Channels
1
Voltage - Isolation
3750Vrms
Current Transfer Ratio (Min)
50% @ 1mA
Current Transfer Ratio (Max)
600% @ 1mA
Turn On / Turn Off Time (Typ)
5µs, 8µs
Rise / Fall Time (Typ)
5µs, 7µs
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
80V
Current - Output / Channel
50mA
Voltage - Forward (Vf) (Typ)
1.1V
Current - DC Forward (If) (Max)
50 mA
Vce Saturation (Max)
400mV
Operating Temperature
-55°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
4-SOIC (0.173", 4.40mm Width)
Supplier Device Package
4-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.51000$0.51
10$0.35400$3.54
100$0.25440$25.44
500$0.20952$104.76
1,000$0.19474$194.74
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.17571$527.13
6,000$0.16602$996.12
9,000$0.16104$1,449.36
15,000$0.15543$2,331.45
21,000$0.15209$3,193.89
30,000$0.14883$4,464.90
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.