Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



P16NP103MAB15F3 | |
|---|---|
DigiKey Part Number | 716-P16NP103MAB15F3-ND |
Manufacturer | |
Manufacturer Part Number | P16NP103MAB15F3 |
Description | POT 10K OHM 1W CERMET LINEAR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance (Ohms) | 10k | |
Tolerance | ±20% | |
Power (Watts) | 1W | |
Built in Switch | None | |
Number of Turns | 1.0 | |
Features | Sealed | |
Taper | Linear | |
Number of Gangs | 1 | |
Adjustment Type | User Defined | |
Temperature Coefficient | ±150ppm/°C | |
Rotation | 300° | |
Resistive Material | Cermet | |
Termination Style | Solder Lug | |
Actuator Type | Knob | |
Actuator Length | 0.346" (8.80mm) | |
Actuator Diameter | 0.630" (16.00mm) | |
Bushing Thread | M10 x 0.75 | |
Mounting Type | Panel Mount | |
Size - Body | Round - 0.630" Dia (16.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.21000 | $14.21 |
| 20 | $11.49500 | $229.90 |
| 40 | $10.94650 | $437.86 |
| 60 | $10.63783 | $638.27 |
| 100 | $10.26130 | $1,026.13 |
| 260 | $9.59269 | $2,494.10 |
| 500 | $9.16062 | $4,580.31 |
| 1,000 | $8.72400 | $8,724.00 |



