RCH25S10001JS06
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCH25S22R00JS06

DigiKey Part Number
716-RCH25S22R00JS06-ND
Manufacturer
Manufacturer Product Number
RCH25S22R00JS06
Description
SFERNICE FIXED RESISTORS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
22 Ohms ±5% 25W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Resistance
22 Ohms
Tolerance
±5%
Power (Watts)
25W
Composition
Thick Film
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 125°C
Features
Non-Inductive
Coating, Housing Type
Aluminum Oxide
Mounting Feature
Flanges
Size / Dimension
1.102" L x 0.551" W (28.00mm x 14.00mm)
Height - Seated (Max)
0.602" (15.30mm)
Lead Style
Solder Lugs
Package / Case
Radial, Rectangular Case
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$24.24000$24.24
10$17.23500$172.35
25$15.34200$383.55
50$14.15800$707.90
100$13.15210$1,315.21
250$12.05108$3,012.77
500$11.36270$5,681.35
Manufacturers Standard Package