SIHP050N60E-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFB9N65APBF-BE3

DigiKey Part Number
742-IRFB9N65APBF-BE3-ND
Manufacturer
Manufacturer Product Number
IRFB9N65APBF-BE3
Description
MOSFET N-CH 650V 8.5A TO220AB
Customer Reference
Detailed Description
N-Channel 650 V 8.5A (Tc) 167W (Tc) Through Hole TO-220AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
930mOhm @ 5.1A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
48 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
1417 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
167W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-220AB
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.