Similar

IRFR1N60ATRPBF-BE3 | |
|---|---|
DigiKey Part Number | 742-IRFR1N60ATRPBF-BE3TR-ND - Tape & Reel (TR) 742-IRFR1N60ATRPBF-BE3CT-ND - Cut Tape (CT) 742-IRFR1N60ATRPBF-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | IRFR1N60ATRPBF-BE3 |
Description | MOSFET N-CH 600V 1.4A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 1.4A (Tc) 36W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 7Ohm @ 840mA, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 229 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 36W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.01000 | $2.01 |
| 10 | $1.38700 | $13.87 |
| 100 | $0.98980 | $98.98 |
| 500 | $0.79058 | $395.29 |
| 1,000 | $0.76500 | $765.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.63648 | $1,272.96 |
| 4,000 | $0.62737 | $2,509.48 |
| 6,000 | $0.62500 | $3,750.00 |


