
SI1036X-T1-GE3 | |
---|---|
DigiKey Part Number | 742-SI1036X-T1-GE3TR-ND - Tape & Reel (TR) 742-SI1036X-T1-GE3CT-ND - Cut Tape (CT) 742-SI1036X-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI1036X-T1-GE3 |
Description | MOSFET 2N-CH 30V 0.61A SC89-6 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 610mA (Ta) 220mW Surface Mount SC-89-6 |
Datasheet | Datasheet |
EDA/CAD Models | SI1036X-T1-GE3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 610mA (Ta) | |
Rds On (Max) @ Id, Vgs | 540mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.2nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 36pF @ 15V | |
Power - Max | 220mW | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SC-89-6 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.42000 | $0.42 |
10 | $0.33300 | $3.33 |
100 | $0.17240 | $17.24 |
500 | $0.16086 | $80.43 |
1,000 | $0.13752 | $137.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.09282 | $278.46 |
6,000 | $0.09078 | $544.68 |
9,000 | $0.08575 | $771.75 |