SI1424EDH-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI1926DL-T1-BE3

DigiKey Part Number
742-SI1926DL-T1-BE3TR-ND - Tape & Reel (TR)
742-SI1926DL-T1-BE3CT-ND - Cut Tape (CT)
742-SI1926DL-T1-BE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI1926DL-T1-BE3
Description
MOSFET 2N-CH 60V 0.34A SC70-6
Customer Reference
Detailed Description
Mosfet Array 60V 340mA (Ta), 370mA (Tc) 300mW (Ta), 510mW (Tc) Surface Mount SC-70-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
340mA (Ta), 370mA (Tc)
Rds On (Max) @ Id, Vgs
1.4Ohm @ 340mA, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.4nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
18.5pF @ 30V
Power - Max
300mW (Ta), 510mW (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.