
SI2303CDS-T1-BE3 | |
---|---|
DigiKey Part Number | 742-SI2303CDS-T1-BE3TR-ND - Tape & Reel (TR) 742-SI2303CDS-T1-BE3CT-ND - Cut Tape (CT) 742-SI2303CDS-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI2303CDS-T1-BE3 |
Description | MOSFET P-CH 30V 1.9A/2.7A SOT23 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 1.9A (Ta), 2.7A (Tc) 1W (Ta), 2.3W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 190mOhm @ 1.9A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 155 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Ta), 2.3W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.39000 | $0.39 |
10 | $0.31900 | $3.19 |
100 | $0.26670 | $26.67 |
500 | $0.23268 | $116.34 |
1,000 | $0.19845 | $198.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.15330 | $459.90 |
6,000 | $0.14834 | $890.04 |
9,000 | $0.14326 | $1,289.34 |
15,000 | $0.13832 | $2,074.80 |