SI2333CDS-T1-GE3 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Siliconix
In Stock: 0
Unit Price: $0.91000
Datasheet

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: $0.84000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: $0.45000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: $0.62000
Datasheet

Similar


Rohm Semiconductor
In Stock: 957
Unit Price: $0.82000
SI2333DS-T1-GE3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SI2333CDS-T1-GE3

DigiKey Part Number
SI2333CDS-T1-GE3TR-ND - Tape & Reel (TR)
SI2333CDS-T1-GE3CT-ND - Cut Tape (CT)
SI2333CDS-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SI2333CDS-T1-GE3
Description
MOSFET P-CH 12V 7.1A SOT23-3
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
P-Channel 12 V 7.1A (Tc) 1.25W (Ta), 2.5W (Tc) Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SI2333CDS-T1-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
12 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
35mOhm @ 5.1A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
25 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
1225 pF @ 6 V
FET Feature
-
Power Dissipation (Max)
1.25W (Ta), 2.5W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-3 (TO-236)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.92000$0.92
10$0.66400$6.64
100$0.46380$46.38
500$0.35924$179.62
1,000$0.32557$325.57
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.27090$812.70
6,000$0.26125$1,567.50
9,000$0.25028$2,252.52
15,000$0.23795$3,569.25
21,000$0.23750$4,987.50
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.