
SI3457CDV-T1-BE3 | |
|---|---|
DigiKey Part Number | 742-SI3457CDV-T1-BE3TR-ND - Tape & Reel (TR) 742-SI3457CDV-T1-BE3CT-ND - Cut Tape (CT) 742-SI3457CDV-T1-BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | SI3457CDV-T1-BE3 |
Description | P-CHANNEL 30-V (D-S) MOSFET |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 4.1A (Ta), 5.1A (Tc) 2W (Ta), 3W (Tc) Surface Mount 6-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 74mOhm @ 4.1A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 15 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 450 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 3W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.76000 | $0.76 |
| 10 | $0.56500 | $5.65 |
| 100 | $0.36680 | $36.68 |
| 500 | $0.28156 | $140.78 |
| 1,000 | $0.25409 | $254.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.19005 | $570.15 |
| 6,000 | $0.18743 | $1,124.58 |
| 9,000 | $0.18480 | $1,663.20 |
| 15,000 | $0.18255 | $2,738.25 |
| 21,000 | $0.17659 | $3,708.39 |
| 30,000 | $0.17500 | $5,250.00 |

