
SI4463BDY-T1-GE3 | |
---|---|
DigiKey Part Number | SI4463BDY-T1-GE3TR-ND - Tape & Reel (TR) SI4463BDY-T1-GE3CT-ND - Cut Tape (CT) SI4463BDY-T1-GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI4463BDY-T1-GE3 |
Description | MOSFET P-CH 20V 9.8A 8SO |
Customer Reference | |
Detailed Description | P-Channel 20 V 9.8A (Ta) 1.5W (Ta) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 10V | |
Rds On (Max) @ Id, Vgs | 11mOhm @ 13.7A, 10V | |
Vgs(th) (Max) @ Id | 1.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.32000 | $2.32 |
10 | $1.49100 | $14.91 |
100 | $1.01530 | $101.53 |
500 | $0.81176 | $405.88 |
1,000 | $0.74633 | $746.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.67554 | $1,688.85 |
5,000 | $0.64525 | $3,226.25 |