Parametric Equivalent

SQ2351ES-T1_GE3 | |
|---|---|
DigiKey Part Number | SQ2351ES-T1_GE3TR-ND - Tape & Reel (TR) SQ2351ES-T1_GE3CT-ND - Cut Tape (CT) SQ2351ES-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | SQ2351ES-T1_GE3 |
Description | MOSFET P-CH 20V 3.2A SOT23-3 |
Customer Reference | |
Detailed Description | P-Channel 20 V 3.2A (Tc) 2W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 115mOhm @ 2.4A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 5.5 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 330 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case | ||
Base Product Number |










