
SQD07N25-350H_GE3 | |
---|---|
DigiKey Part Number | SQD07N25-350H_GE3TR-ND - Tape & Reel (TR) SQD07N25-350H_GE3CT-ND - Cut Tape (CT) SQD07N25-350H_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQD07N25-350H_GE3 |
Description | MOSFET N-CH 250V 7A TO252AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 250 V 7A (Tc) 71W (Tc) Surface Mount TO-252AA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 350mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 29 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 1205 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 71W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.82000 | $1.82 |
10 | $1.38700 | $13.87 |
100 | $0.98980 | $98.98 |
500 | $0.80730 | $403.65 |
1,000 | $0.72706 | $727.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $0.64396 | $1,287.92 |
4,000 | $0.61054 | $2,442.16 |
6,000 | $0.59400 | $3,564.00 |