SQD50P04-09L_T4GE3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: $3.84000
Datasheet
P-Channel 40 V 50A (Tc) 136W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQD50P04-09L_T4GE3

DigiKey Part Number
742-SQD50P04-09L_T4GE3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Part Number
SQD50P04-09L_T4GE3
Description
MOSFET P-CH 40V 50A TO252AA
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 40 V 50A (Tc) 136W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
9.4mOhm @ 17A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
155 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6675 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
136W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.62903$1,572.58
5,000$0.59400$2,970.00
Manufacturer Standard Packaging