SQD50P06-15L_T4GE3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: $3.47000
Datasheet
TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQD50P06-15L_T4GE3

DigiKey Part Number
742-SQD50P06-15L_T4GE3TR-ND - Tape & Reel (TR)
742-SQD50P06-15L_T4GE3CT-ND - Cut Tape (CT)
742-SQD50P06-15L_T4GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQD50P06-15L_T4GE3
Description
P-CHANNEL 60-V (D-S) 175C MOSFET
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 60 V 50A (Tc) 136W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
15.5mOhm @ 17A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
150 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5910 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
136W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.19000$2.19
10$1.40000$14.00
100$0.95060$95.06
500$0.75798$378.99
1,000$0.72706$727.06
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$0.62903$1,572.58
5,000$0.59400$2,970.00
Manufacturers Standard Package