Parametric Equivalent

SQJ414EP-T1_GE3 | |
|---|---|
DigiKey Part Number | SQJ414EP-T1_GE3TR-ND - Tape & Reel (TR) SQJ414EP-T1_GE3CT-ND - Cut Tape (CT) SQJ414EP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | SQJ414EP-T1_GE3 |
Description | MOSFET N-CH 30V 30A PPAK SO-8 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 30A (Tc) 45W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
EDA/CAD Models | SQJ414EP-T1_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1110 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 45W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.33000 | $1.33 |
| 10 | $0.83900 | $8.39 |
| 100 | $0.55570 | $55.57 |
| 500 | $0.43300 | $216.50 |
| 1,000 | $0.39370 | $393.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.34380 | $1,031.40 |
| 6,000 | $0.31868 | $1,912.08 |
| 9,000 | $0.30498 | $2,744.82 |
| 15,000 | $0.29950 | $4,492.50 |


