Parametric Equivalent
Parametric Equivalent

SQJ488EP-T2_BE3 | |
|---|---|
DigiKey Part Number | 742-SQJ488EP-T2_BE3TR-ND - Tape & Reel (TR) 742-SQJ488EP-T2_BE3CT-ND - Cut Tape (CT) 742-SQJ488EP-T2_BE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | SQJ488EP-T2_BE3 |
Description | MOSFET N-CH 100V 42A PPAK SO-8 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 42A (Tc) 83W (Tc) Surface Mount PowerPAK® SO-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 21mOhm @ 7.1A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 27 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 978 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 83W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.91000 | $1.91 |
| 10 | $1.32600 | $13.26 |
| 100 | $1.00620 | $100.62 |
| 500 | $0.80420 | $402.10 |
| 1,000 | $0.78091 | $780.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.65682 | $1,970.46 |
| 6,000 | $0.63800 | $3,828.00 |


