Parametric Equivalent
Parametric Equivalent

SQJB60EP-T2_GE3 | |
|---|---|
DigiKey Part Number | 742-SQJB60EP-T2_GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | SQJB60EP-T2_GE3 |
Description | MOSFET 2N-CH 60V 30A PPAK SO8 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 30A (Tc) 48W (Tc) Surface Mount PowerPAK® SO-8 Dual |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 30A (Tc) | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 30nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1600pF @ 25V | |
Power - Max | 48W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 Dual | |
Supplier Device Package | PowerPAK® SO-8 Dual | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.46670 | $1,400.10 |
| 6,000 | $0.43482 | $2,608.92 |
| 9,000 | $0.42900 | $3,861.00 |



