SUD70090E-GE3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $0.65359
Datasheet
N-Channel 100 V 50A (Tc) 125W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUD70090E-GE3

DigiKey Part Number
742-SUD70090E-GE3TR-ND - Tape & Reel (TR)
742-SUD70090E-GE3CT-ND - Cut Tape (CT)
742-SUD70090E-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
SUD70090E-GE3
Description
MOSFET N-CH 100V 50A TO252
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 50A (Tc) 125W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
EDA/CAD Models
SUD70090E-GE3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
7.5V, 10V
Rds On (Max) @ Id, Vgs
8.9mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
50 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1950 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
125W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.87000$0.87
10$0.79600$7.96
100$0.77880$77.88
* All Digi-Reel orders will add a $7.00 reeling fee.
Tariff Status: Tariff may apply if shipping to the United States. Estimated tariff costs will be calculated and displayed in the shopping cart to help you assess potential expenses.