Direct
Direct

293D337X0010D2TE3 | |
|---|---|
DigiKey Part Number | 718-293D337X0010D2TE3TR-ND - Tape & Reel (TR) 718-293D337X0010D2TE3CT-ND - Cut Tape (CT) 718-293D337X0010D2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | 293D337X0010D2TE3 |
Description | 293D337X0010D2TE3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 500mOhm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.82000 | $1.82 |
| 10 | $1.21900 | $12.19 |
| 50 | $0.98120 | $49.06 |
| 100 | $0.90780 | $90.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.79936 | $399.68 |
| 1,000 | $0.76018 | $760.18 |
| 1,500 | $0.74056 | $1,110.84 |
| 2,500 | $0.71881 | $1,797.02 |
| 3,500 | $0.70609 | $2,471.32 |
| 5,000 | $0.69386 | $3,469.30 |
| 6,000 | $0.68806 | $4,128.36 |
| 12,000 | $0.66854 | $8,022.48 |
| 12,500 | $0.66750 | $8,343.75 |



