595D107X0010D2W is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $1.85908
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $1.42687
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $1.85908
Datasheet

Upgrade


Vishay Sprague
In Stock: 96
Unit Price: $3.14000
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $2.10314
Datasheet

Upgrade


Vishay Sprague
In Stock: 0
Unit Price: $1.55000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $2.20000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $1.34000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $0.86155
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.25000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $2.81000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.66520
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $1.72000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.67564
Datasheet
100 µF Conformal Coated Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

595D107X0010D2W

DigiKey Part Number
595D107X0010D2W-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Part Number
595D107X0010D2W
Description
CAP TANT 100UF 20% 10V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µF Conformal Coated Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
595D107X0010D2W Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Conformal Coated
ESR (Equivalent Series Resistance)
150mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.295" L x 0.169" W (7.50mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.59080$3,977.00
Manufacturer Standard Packaging