
597D227X0016E2T | |
|---|---|
DigiKey Part Number | 718-597D227X0016E2TTR-ND - Tape & Reel (TR) 718-597D227X0016E2TCT-ND - Cut Tape (CT) 718-597D227X0016E2TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | 597D227X0016E2T |
Description | CAP TANT 220UF 20% 16V 2917 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 µF Conformal Coated Tantalum Capacitors 16 V 2917 (7343 Metric) 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 597D227X0016E2T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 60mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.299" L x 0.173" W (7.60mm x 4.40mm) | |
Height - Seated (Max) | 0.173" (4.40mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.44000 | $8.44 |
| 10 | $6.33400 | $63.34 |
| 50 | $5.49540 | $274.77 |
| 100 | $5.23570 | $523.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.89190 | $2,445.95 |
| 1,000 | $4.75292 | $4,752.92 |
| 1,500 | $4.68329 | $7,024.94 |

