94SVP337X0010E12 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Nichicon
In Stock: 179
Unit Price: $1.95000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: $2.44000
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: $2.10000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: $1.84000
Datasheet

Similar


Nichicon
In Stock: 2
Unit Price: $1.84000
Datasheet

Similar


Nichicon
In Stock: 156
Unit Price: $2.02000
Datasheet

Similar


Nichicon
In Stock: 873
Unit Price: $1.41000
Datasheet
94SVP Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

94SVP337X0010E12

DigiKey Part Number
718-1869-2-ND - Tape & Reel (TR)
718-1869-1-ND - Cut Tape (CT)
718-1869-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
94SVP337X0010E12
Description
CAP ALUM POLY 330UF 20% 10V SMD
Customer Reference
Detailed Description
330 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 19mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Sprague
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Polymer
Capacitance
330 µF
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
19mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
3.74 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes