M39006/22-0331 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $60.55000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: $51.84300
Datasheet
M39006/22-0037
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39006/22-0331

DigiKey Part Number
M39006/22-0331-ND
Manufacturer
Manufacturer Product Number
M39006/22-0331
Description
CAP TANT 68UF 10% 30V AXIAL
Customer Reference
Detailed Description
68 µF Hermetically Sealed Tantalum Capacitors 30 V Axial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
30 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.312" Dia x 0.704" L (7.92mm x 17.88mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
T2
Features
High Reliability, Wet Tantalum
Failure Rate
P (0.1%)
Grade
Military
Qualification
MIL-PRF-39006/22
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable