M39006/25-0061 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: $0.00000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: $82.54000
Datasheet
M39006/22-0037
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M39006/25-0061

DigiKey Part Number
M39006/25-0061-ND
Manufacturer
Manufacturer Product Number
M39006/25-0061
Description
CAP TANT 220UF 20% 60V AXIAL
Customer Reference
Detailed Description
220 µF Hermetically Sealed Tantalum Capacitors 60 V Axial
Datasheet
 Datasheet
EDA/CAD Models
M39006/25-0061 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
60 V
Type
Hermetically Sealed
ESR (Equivalent Series Resistance)
-
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Through Hole
Package / Case
Axial
Size / Dimension
0.406" Dia x 0.828" L (10.31mm x 21.03mm)
Height - Seated (Max)
-
Lead Spacing
-
Manufacturer Size Code
T3
Features
High Reliability
Failure Rate
M (1%)
Grade
Military
Qualification
MIL-PRF-39006/25
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable