
TMCSC1E475MTRF | |
|---|---|
DigiKey Part Number | 718-2535-2-ND - Tape & Reel (TR) 718-2535-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMCSC1E475MTRF |
Description | CAP TANT 4.7UF 20% 25V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF Molded Tantalum Capacitors 25 V Nonstandard 2.8Ohm @ 100kHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 2.8Ohm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.228" L x 0.126" W (5.80mm x 3.20mm) | |
Height - Seated (Max) | 0.106" (2.70mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.93000 | $0.93 |
| 10 | $0.58900 | $5.89 |
| 50 | $0.45640 | $22.82 |
| 100 | $0.41540 | $41.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.34668 | $173.34 |

