VJ0402G104KXJCW1BC is out of stock and can be placed on backorder.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.01465
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $6.49000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: $6.36000
Datasheet

Upgrade


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.10000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.10000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $0.10000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.10000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $0.10000
Datasheet

Upgrade


TDK Corporation
In Stock: 0
Unit Price: $0.10000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.10000
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00313

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00313

Upgrade


Cal-Chip Electronics, Inc.
In Stock: 881
Unit Price: $0.10000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: $0.08000
Datasheet
VJ0402G104KXJCW1BC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0402G104KXJCW1BC

DigiKey Part Number
720-VJ0402G104KXJCW1BCTR-ND - Tape & Reel (TR)
720-VJ0402G104KXJCW1BCCT-ND - Cut Tape (CT)
720-VJ0402G104KXJCW1BCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VJ0402G104KXJCW1BC
Description
CAP CER 0.1UF 16V X5R 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 16V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0402G104KXJCW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.12000$0.12
10$0.06400$0.64
100$0.03830$3.83
1,000$0.02525$25.25
2,500$0.02202$55.05
5,000$0.02008$100.40
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.01849$184.90
20,000$0.01718$343.60
30,000$0.01652$495.60
50,000$0.01579$789.50
70,000$0.01537$1,075.90
100,000$0.01496$1,496.00
250,000$0.01408$3,520.00
500,000$0.01355$6,775.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.