CMB002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMB002

DigiKey Part Number
2286-CMB002-ND
Manufacturer
Manufacturer Product Number
CMB002
Description
HAND-HELD DIGITAL MAGNIFIER
Customer Reference
Detailed Description
Video Inspection System 20x 4.3" TFT LCD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vision Engineering Inc.
Series
-
Packaging
Bulk
Part Status
Active
Camera Type
-
Magnification Range
20x
Field of View
-
Working Distance
-
Illumination
LED
Display Style
4.3" TFT LCD
Includes
-
Weight
0.55 lb (249.48 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$955.00000$955.00